Part Details for CKR04BX473KS by Kyocera AVX Components
Overview of CKR04BX473KS by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKR04BX473KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CKR04BX473KS-ND
|
DigiKey | CAP CER RADIAL Min Qty: 200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4924 | Buy Now |
DISTI #
581-CKR04BX473KS
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded MR EST. REL. RoHS: Not Compliant | 99 |
|
$2.4900 / $3.8000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 62 |
|
$1.8750 / $3.0000 | Buy Now |
Part Details for CKR04BX473KS
CKR04BX473KS CAD Models
CKR04BX473KS Part Data Attributes
|
CKR04BX473KS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR04BX473KS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/23 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CKR04BX473KS
This table gives cross-reference parts and alternative options found for CKR04BX473KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR04BX473KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR04BX473KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CKR04BX473KS vs CKR04BX473KP |
C056T473K5X5CR7301 | CAPACITOR, CERAMIC | KEMET Corporation | CKR04BX473KS vs C056T473K5X5CR7301 |
CK05BX473K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | CKR04BX473KS vs CK05BX473K |
C056T473K5X5CP7301 | CAPACITOR, CERAMIC | KEMET Corporation | CKR04BX473KS vs C056T473K5X5CP7301 |
CKR04BX473KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CKR04BX473KS vs CKR04BX473KM |
C056T473K5X5CS7301 | CAPACITOR, CERAMIC | KEMET Corporation | CKR04BX473KS vs C056T473K5X5CS7301 |
C052T473K5X5CR7301 | CAPACITOR, CERAMIC | KEMET Corporation | CKR04BX473KS vs C052T473K5X5CR7301 |
C052T473K5X5CS7301 | CAPACITOR, CERAMIC | KEMET Corporation | CKR04BX473KS vs C052T473K5X5CS7301 |
C052T473K5X5CP7301 | CAPACITOR, CERAMIC | KEMET Corporation | CKR04BX473KS vs C052T473K5X5CP7301 |