Part Details for CKR05BX100KP by KEMET Corporation
Overview of CKR05BX100KP by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKR05BX100KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKR05BX100KP
|
Avnet Americas | Cap Ceramic 10pF 200V X7R 10% Radial 5.08mm (0.1%FR) 125°C Bulk - Bulk (Alt: CKR05BX100KP) RoHS: Not Compliant Min Qty: 237 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6352 / $0.7623 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 942 |
|
$0.2100 / $0.7500 | Buy Now |
DISTI #
CKR05BX100KP
|
Avnet Americas | Cap Ceramic 10pF 200V X7R 10% Radial 5.08mm (0.1%FR) 125°C Bulk - Bulk (Alt: CKR05BX100KP) RoHS: Not Compliant Min Qty: 237 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6352 / $0.7623 | Buy Now |
DISTI #
CKR05BX100KP
|
Avnet Americas | Cap Ceramic 10pF 200V X7R 10% Radial 5.08mm (0.1%FR) 125°C Bulk - Bulk (Alt: CKR05BX100KP) RoHS: Not Compliant Min Qty: 237 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6352 / $0.7623 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 90 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for CKR05BX100KP
CKR05BX100KP CAD Models
CKR05BX100KP Part Data Attributes
|
CKR05BX100KP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CKR05BX100KP
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CKR05BX100KP
This table gives cross-reference parts and alternative options found for CKR05BX100KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR05BX100KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056K100K2X5CA | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CKR05BX100KP vs C056K100K2X5CA |
M39014/01-1201V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CKR05BX100KP vs M39014/01-1201V |