-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F4666
|
Newark | Ceramic Capacitor 0.01Uf, 100V, X7R, 10%, Radial, Capacitance:0.01Μf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5Mm, Product Diameter:- Rohs Compliant: No |Kemet CKR05BX103KR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 171 |
|
$1.0600 / $2.4800 | Buy Now |
DISTI #
CKR05BX103KR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, BX, Radial Leaded - Bulk (Alt: CKR05BX103KR) RoHS: Not Compliant Min Qty: 261 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5757 / $0.6908 | Buy Now |
|
Bristol Electronics | 296 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 199 |
|
$0.4219 / $1.1250 | Buy Now |
DISTI #
CKR05BX103KR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, BX, Radial Leaded - Bulk (Alt: CKR05BX103KR) RoHS: Not Compliant Min Qty: 261 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5757 / $0.6908 | Buy Now |
DISTI #
CKR05BX103KR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, BX, Radial Leaded - Bulk (Alt: CKR05BX103KR) RoHS: Not Compliant Min Qty: 261 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5757 / $0.6908 | Buy Now |
DISTI #
CKR05BX103KR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, � 10%, BX, Radial Leaded (Alt: CKR05BX103KR) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$1.2500 / $1.9200 | Buy Now |
DISTI #
1761985
|
element14 Asia-Pacific | CERAMIC CAPACITOR 0.01UF, 100V, X7R, 10%, RADIAL RoHS: Not Compliant Min Qty: 1 Container: Each | 171 |
|
$1.4390 / $2.9074 | Buy Now |
DISTI #
1761985
|
Farnell | CERAMIC CAPACITOR 0.01UF, 100V, X7R, 10%, RADIAL RoHS: Not Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 171 |
|
$1.1197 / $2.6242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKR05BX103KR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CKR05BX103KR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |