-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F9430
|
Newark | Ceramic Capacitor 0.1Uf, 50V, X7R, 10%, Radial, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5Mm, Product Diameter:-, Qualification:- Rohs Compliant: No |Kemet CKR05BX104KS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 372 |
|
$1.3400 / $3.1300 | Buy Now |
DISTI #
33AH0883
|
Newark | Loaded For Cross Ref. Only Mil Pn: M39014/01-1593 Rohs Compliant: No |Kemet CKR05BX104KS Min Qty: 207 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $1.9000 | Buy Now |
DISTI #
CKR05BX104KS
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm (0.001%FR) Bulk - Bulk (Alt: CKR05BX104KS) RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7277 / $0.8732 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 22 |
|
$0.9750 / $1.5000 | Buy Now |
DISTI #
CKR05BX104KS
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm (0.001%FR) Bulk - Bulk (Alt: CKR05BX104KS) RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7277 / $0.8732 | Buy Now |
DISTI #
CKR05BX104KS
|
Avnet Asia | Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm (0.001%FR) Bulk (Alt: CKR05BX104KS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 52 Weeks, 1 Days | 0 |
|
RFQ | |
DISTI #
2191283
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 564 |
|
$1.7854 / $3.1707 | Buy Now |
DISTI #
2191283
|
Farnell | RoHS: Not Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 564 |
|
$1.9199 / $3.4758 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CKR05BX104KS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CKR05BX104KS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |