Datasheets
CKR06BX272KMV by:

Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 2909,

Part Details for CKR06BX272KMV by Cornell Dubilier Electronics Inc

Overview of CKR06BX272KMV by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CKR06BX272KMV

CKR06BX272KMV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CKR06BX272KMV Part Data Attributes

CKR06BX272KMV Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
CKR06BX272KMV Cornell Dubilier Electronics Inc Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 2909,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description , 2909
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.0027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 7.4 mm
Length 7.4 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-C-39014/02
Size Code 2909
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Pitch 5.1 mm
Width 2.3 mm

Alternate Parts for CKR06BX272KMV

This table gives cross-reference parts and alternative options found for CKR06BX272KMV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR06BX272KMV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CKR06BX272KRVTR Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 2909, Cornell Dubilier Electronics Inc CKR06BX272KMV vs CKR06BX272KRVTR
C062T272K2X5CP7303 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 2909, KEMET Corporation CKR06BX272KMV vs C062T272K2X5CP7303
C062T272K2X5CP Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, 2909, RADIAL LEADED KEMET Corporation CKR06BX272KMV vs C062T272K2X5CP
C066K272K2X5CS Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, 2909, RADIAL LEADED KEMET Corporation CKR06BX272KMV vs C066K272K2X5CS
C062T272K2X5CS7301 CAPACITOR, CERAMIC KEMET Corporation CKR06BX272KMV vs C062T272K2X5CS7301
C066T272K2X5CA Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, 2909, RADIAL LEADED KEMET Corporation CKR06BX272KMV vs C066T272K2X5CA
C066T272K2X5CM7303 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 2909, KEMET Corporation CKR06BX272KMV vs C066T272K2X5CM7303
CKR06BX272KR Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, 2909, RADIAL LEADED KEMET Corporation CKR06BX272KMV vs CKR06BX272KR
C066T272K2X5CR7301 CAPACITOR, CERAMIC KEMET Corporation CKR06BX272KMV vs C066T272K2X5CR7301
C066K272K2X5CP Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, 2909, RADIAL LEADED KEMET Corporation CKR06BX272KMV vs C066K272K2X5CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CKR06BX272KMV by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CKR06BX272KMV by Cornell Dubilier Electronics Inc

  • Please alert me when CKR06BX272KMV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CKR06BX272KMV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CKR06BX272KMV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CKR06BX272KMV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CKR06BX272KMV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CKR06BX272KMV by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: