There are no models available for this part yet.
Overview of CKR11BX101KPTR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for CKR11BX101KPTR by Kyocera AVX Components
Part Data Attributes for CKR11BX101KPTR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.40
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
2.29 mm
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e0
|
Length
|
4.07 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-C-39014
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for CKR11BX101KPTR
This table gives cross-reference parts and alternative options found for CKR11BX101KPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR11BX101KPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/05-2619 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CKR11BX101KPTR vs M39014/05-2619 |
MIL-PRF-39014/052619 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR11BX101KPTR vs MIL-PRF-39014/052619 |
M39014/05-2019 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX101KPTR vs M39014/05-2019 |
MIL-PRF-39014/052819 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR11BX101KPTR vs MIL-PRF-39014/052819 |
M123A04BXC101KW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX101KPTR vs M123A04BXC101KW |
CKR11BX101KRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX101KPTR vs CKR11BX101KRTR |
M39014/05-2819 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CKR11BX101KPTR vs M39014/05-2819 |
M39014/05-2819 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX101KPTR vs M39014/05-2819 |
MIL-PRF-39014/052219 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR11BX101KPTR vs MIL-PRF-39014/052219 |
M39014/05-2019 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CKR11BX101KPTR vs M39014/05-2019 |