Part Details for CKR11BX101KS by Kyocera AVX Components
Overview of CKR11BX101KS by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKR11BX101KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J0139
|
Newark | Capacitor, ceramic,100Pf,100Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx CKR11BX101KS RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $3.3700 | Buy Now |
DISTI #
478-CKR11BX101KS-ND
|
DigiKey | CAP CER AXIAL Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3944 | Buy Now |
|
Future Electronics | Cap Ceramic 100pF 100V BX 10% Axial (0.001%FR) 125C Bag RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$16.0800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 481 |
|
$0.4725 / $1.6875 | Buy Now |
DISTI #
CKR11BX101KS
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 100 V, � 10%, X7R, Axial Leaded (Alt: CKR11BX101KS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CKR11BX101KS
CKR11BX101KS CAD Models
CKR11BX101KS Part Data Attributes
|
CKR11BX101KS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR11BX101KS
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CKR11BX101KS
This table gives cross-reference parts and alternative options found for CKR11BX101KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR11BX101KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/05-2619 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CKR11BX101KS vs M39014/05-2619 |
MIL-PRF-39014/052619 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR11BX101KS vs MIL-PRF-39014/052619 |
M39014/05-2019 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX101KS vs M39014/05-2019 |
MIL-PRF-39014/052819 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR11BX101KS vs MIL-PRF-39014/052819 |
M123A04BXC101KW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX101KS vs M123A04BXC101KW |
CKR11BX101KRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX101KS vs CKR11BX101KRTR |
M39014/05-2819 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CKR11BX101KS vs M39014/05-2819 |
M39014/05-2819 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX101KS vs M39014/05-2819 |
MIL-PRF-39014/052219 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR11BX101KS vs MIL-PRF-39014/052219 |
M39014/05-2019 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CKR11BX101KS vs M39014/05-2019 |