Part Details for CKR11BX220KMTR by Kyocera AVX Components
Overview of CKR11BX220KMTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CKR11BX220KMTR
CKR11BX220KMTR CAD Models
CKR11BX220KMTR Part Data Attributes
|
CKR11BX220KMTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR11BX220KMTR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CKR11BX220KMTR
This table gives cross-reference parts and alternative options found for CKR11BX220KMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR11BX220KMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C114T220K1X5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CKR11BX220KMTR vs C114T220K1X5CS |
CKR11BX220KP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX220KMTR vs CKR11BX220KP |
CKR11BX220KS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CKR11BX220KMTR vs CKR11BX220KS |
CK12BX220KTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX220KMTR vs CK12BX220KTR |
CKR11BX220KRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX220KMTR vs CKR11BX220KRTR |
M39014/05-2807 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX220KMTR vs M39014/05-2807 |
MIL-PRF-39014/052607 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR11BX220KMTR vs MIL-PRF-39014/052607 |
CKR11BX220KPTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR11BX220KMTR vs CKR11BX220KPTR |
M39014/05-2207 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CKR11BX220KMTR vs M39014/05-2207 |
MIL-PRF-39014/052807 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CKR11BX220KMTR vs MIL-PRF-39014/052807 |