Part Details for CKR22BX152MR by Kyocera AVX Components
Results Overview of CKR22BX152MR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CKR22BX152MR Information
CKR22BX152MR by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CKR22BX152MR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52J0599
|
Newark | Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx CKR22BX152MR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0800 / $13.3600 | Buy Now |
|
DISTI #
CKR22BX152MR-ND
|
DigiKey | CAP CER 1500PF 100V BX 2-DIP Min Qty: 200 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.8159 | Buy Now |
|
DISTI #
CKR22BX152MR
|
Avnet Americas | DIPGUARD EST.REL. - Rail/Tube (Alt: CKR22BX152MR) COO: United States of America (the) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$8.6253 / $9.3800 | Buy Now |
Part Details for CKR22BX152MR
CKR22BX152MR CAD Models
CKR22BX152MR Part Data Attributes
|
|
CKR22BX152MR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR22BX152MR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0015uF, Through Hole Mount, 2609, DIP
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | , 2609 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 20 Weeks | |
| Capacitance | 0.0015 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 4.45 Mm | |
| JESD-609 Code | e0 | |
| Length | 6.6 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Dip | |
| Packing Method | Tube | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Reference Standard | Mil-Prf-39014/22 | |
| Size Code | 2609 | |
| Surface Mount | No | |
| Temperature Characteristics Code | BX | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Tin Lead | |
| Terminal Shape | Flat | |
| Width | 2.34 Mm |
Alternate Parts for CKR22BX152MR
This table gives cross-reference parts and alternative options found for CKR22BX152MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR22BX152MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CKR22BX152MM | Kyocera AVX Components | $15.4245 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0015uF, Through Hole Mount, 2609, DIP | CKR22BX152MR vs CKR22BX152MM |
| CKR22BX152MS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0015uF, Through Hole Mount, 2609, DIP | CKR22BX152MR vs CKR22BX152MS |