Part Details for CKR22CH2R7DM by Kyocera AVX Components
Overview of CKR22CH2R7DM by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CKR22CH2R7DM
CKR22CH2R7DM CAD Models
CKR22CH2R7DM Part Data Attributes
|
CKR22CH2R7DM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR22CH2R7DM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 18.52% +Tol, 18.52% -Tol, CH, 60ppm/Cel TC, 0.0000027uF, Through Hole Mount, 2609, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2609 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 18.5185% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 18.5185% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/22 | |
Size Code | 2609 | |
Surface Mount | NO | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 2.34 mm |
Alternate Parts for CKR22CH2R7DM
This table gives cross-reference parts and alternative options found for CKR22CH2R7DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR22CH2R7DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR22CH2R7DS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 18.52% +Tol, 18.52% -Tol, CH, 60ppm/Cel TC, 0.0000027uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | CKR22CH2R7DM vs CKR22CH2R7DS |