Part Details for CL-260PG-CDTD by Citizen Finedevice Co Ltd
Overview of CL-260PG-CDTD by Citizen Finedevice Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL-260PG-CDTD
CL-260PG-CDTD CAD Models
CL-260PG-CDTD Part Data Attributes
Alternate Parts for CL-260PG-CDTD
This table gives cross-reference parts and alternative options found for CL-260PG-CDTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL-260PG-CDTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL-260SR-CDTD | SINGLE COLOR LED | Citizen Finedevice Co Ltd | CL-260PG-CDTD vs CL-260SR-CDTD |
CL-260SD-CD-TD | Single Color LED, Super Bright Orange, Diffused, 1.25mm, | Citizen Electronics Co Ltd | CL-260PG-CDTD vs CL-260SD-CD-TD |
CL-260Y-CDTD | SINGLE COLOR LED | Citizen Finedevice Co Ltd | CL-260PG-CDTD vs CL-260Y-CDTD |
CL-270FG-C-TS | SINGLE COLOR LED, FRESH GREEN, 1.2 mm, 1.60 X 1.15 MM, 0.60 MM HEIGHT, MINIATURE, ULTRA THIN PACKAGE-2 | Citizen Finedevice Co Ltd | CL-260PG-CDTD vs CL-270FG-C-TS |
CL-260Y-CD-TD | Single Color LED, Yellow, Diffused, 1.25mm, | Citizen Electronics Co Ltd | CL-260PG-CDTD vs CL-260Y-CD-TD |
CL-260SD-CD-TD | SINGLE COLOR LED, SUPER BRIGHT ORANGE, 1.25 mm | Citizen Finedevice Co Ltd | CL-260PG-CDTD vs CL-260SD-CD-TD |
CL-260UR-CD-TD | SINGLE COLOR LED, ULTRA BRIGHT RED, 1.25 mm | Citizen Finedevice Co Ltd | CL-260PG-CDTD vs CL-260UR-CD-TD |
CL-260SR-CD-TD | SINGLE COLOR LED, SUPER BRIGHT RED, 1.25 mm | Citizen Finedevice Co Ltd | CL-260PG-CDTD vs CL-260SR-CD-TD |
CL-260Y-CD-TD | SINGLE COLOR LED, YELLOW, 1.25 mm | Citizen Finedevice Co Ltd | CL-260PG-CDTD vs CL-260Y-CD-TD |
CL-260UR-CD-TD | Single Color LED, Ultra Bright Red, Diffused, 1.25mm, | Citizen Electronics Co Ltd | CL-260PG-CDTD vs CL-260UR-CD-TD |