Part Details for CL-270HR-C-TS by Citizen Finedevice Co Ltd
Results Overview of CL-270HR-C-TS by Citizen Finedevice Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL-270HR-C-TS Information
CL-270HR-C-TS by Citizen Finedevice Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for CL-270HR-C-TS
CL-270HR-C-TS CAD Models
CL-270HR-C-TS Part Data Attributes
|
|
CL-270HR-C-TS
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CL-270HR-C-TS
Citizen Finedevice Co Ltd
SINGLE COLOR LED, HIGH BRIGHT RED, 1.2 mm, 1.60 X 1.15 MM, 0.60 MM HEIGHT, MINIATURE, ULTRA THIN PACKAGE-2
|
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
| Package Description | 1.60 X 1.15 MM, 0.60 MM HEIGHT, MINIATURE, ULTRA THIN PACKAGE-2 | |
| Reach Compliance Code | Unknown | |
| Samacsys Manufacturer | CITIZEN FINEDEVICE | |
| Color | HIGH BRIGHT RED | |
| Configuration | SINGLE | |
| Forward Current-Max | 0.03 A | |
| Lens Type | NONDIFFUSED | |
| Luminous Intensity-Nom | 23.0 mcd | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -25 °C | |
| Optoelectronic Device Type | SINGLE COLOR LED | |
| Overall Height | 1.15 mm | |
| Packing Method | TAPE | |
| Peak Wavelength | 660 nm | |
| Shape | RECTANGULAR | |
| Size | 1.2 mm | |
| Surface Mount | YES | |
| Terminal Pitch | 2.1 mm |
Alternate Parts for CL-270HR-C-TS
This table gives cross-reference parts and alternative options found for CL-270HR-C-TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL-270HR-C-TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CL-260R-CD-TD | Citizen Finedevice Co Ltd | Check for Price | SINGLE COLOR LED, RED, 1.25 mm | CL-270HR-C-TS vs CL-260R-CD-TD |
| CL-260R-CDTD | Citizen Finedevice Co Ltd | Check for Price | SINGLE COLOR LED | CL-270HR-C-TS vs CL-260R-CDTD |
| CL-260PG-CDTD | Citizen Finedevice Co Ltd | Check for Price | SINGLE COLOR LED | CL-270HR-C-TS vs CL-260PG-CDTD |
| CL-270D-C-TS | Citizen Finedevice Co Ltd | Check for Price | SINGLE COLOR LED, ORANGE, 1.2 mm, 1.60 X 1.15 MM, 0.60 MM HEIGHT, MINIATURE, ULTRA THIN PACKAGE-2 | CL-270HR-C-TS vs CL-270D-C-TS |