Part Details for CL-30A by Futuretech Components
Results Overview of CL-30A by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL-30A Information
CL-30A by Futuretech Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| L17DM537446 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Socket, 0.38m(15 in) Gold, 20~30A, Soldercup | |
| 8638PPC3005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 30A, >200 Cycles | |
| L17DM537457 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Pin, 0.38m(15 in) Gold, 20~30A, Soldercup |
Price & Stock for CL-30A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 923 |
|
RFQ |