Part Details for CL-50A by Amphenol Advanced Sensors
Results Overview of CL-50A by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL-50A Information
CL-50A by Amphenol Advanced Sensors is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CSD86360Q5D | Texas Instruments | 25V, Nch synchronous buck NexFET MOSFET™, SON5x6 PowerBlock, 50A 8-LSON-CLIP -55 to 150 | |
| PTH08T250WAST | Texas Instruments | 50A, 4.5V to 14V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 22-Surface Mount Module -40 to 85 | |
| PTH08T250WAS | Texas Instruments | 50A, 4.5V to 14V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 22-Surface Mount Module -40 to 85 |
Price & Stock for CL-50A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64J9892
|
Newark | Icl 7 , 5A Max Steady State Current, Kinked Leads |Amphenol Advanced Sensors CL-50A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 | Buy Now |
|
DISTI #
74748949
|
RS | ICL 7-OHM, 5A MAX STEADY STATE CURRENT, KINKED LEADS Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9500 / $3.4700 | RFQ |
|
DISTI #
AASCL-50A
|
Heilind Electronics | ICL 7, 5A MAX STEADY STATE CUR | Americas - 0 in Stock |
|
Buy Now |