Part Details for CL003N01640MB0T-12 by Celestica Inc
Overview of CL003N01640MB0T-12 by Celestica Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL003N01640MB0T-12
CL003N01640MB0T-12 CAD Models
CL003N01640MB0T-12 Part Data Attributes
|
CL003N01640MB0T-12
Celestica Inc
Buy Now
Datasheet
|
Compare Parts:
CL003N01640MB0T-12
Celestica Inc
Synchronous DRAM Module, 1MX64, 9ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CELESTICA INC | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 9 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for CL003N01640MB0T-12
This table gives cross-reference parts and alternative options found for CL003N01640MB0T-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL003N01640MB0T-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM5V64104ASLXG-60 | EDO DRAM Module, 1MX64, 60ns, CMOS, DIMM-168 | SK Hynix Inc | CL003N01640MB0T-12 vs HYM5V64104ASLXG-60 |
HYM5V64100AXG-70 | Fast Page DRAM Module, 1MX64, 70ns, CMOS, DIMM-168 | SK Hynix Inc | CL003N01640MB0T-12 vs HYM5V64100AXG-70 |
STI641004G1-60VGS | EDO DRAM Module, 1MX64, 60ns, CMOS, DIMM-144 | Simple Tech Inc | CL003N01640MB0T-12 vs STI641004G1-60VGS |
SOB1UV6412-84T-S | Synchronous DRAM Module, 1MX64, 8.5ns, CMOS, SODIMM-144 | FUJITSU Limited | CL003N01640MB0T-12 vs SOB1UV6412-84T-S |
MT4LDT164G-7X | EDO DRAM Module, 1MX64, 70ns, CMOS, DIMM-168 | Micron Technology Inc | CL003N01640MB0T-12 vs MT4LDT164G-7X |
HYM564124AR-60 | EDO DRAM Module, 1MX64, CMOS, DIMM | SK Hynix Inc | CL003N01640MB0T-12 vs HYM564124AR-60 |
MT4LDT164G-6 | Fast Page DRAM Module, 1MX64, 60ns, CMOS, DIMM-168 | Micron Technology Inc | CL003N01640MB0T-12 vs MT4LDT164G-6 |
GMM7641210CS-6 | EDO DRAM Module, 1MX64, 60ns, CMOS, DIMM-168 | LG Semicon Co Ltd | CL003N01640MB0T-12 vs GMM7641210CS-6 |
HYM5V64100ASLTN-70 | Fast Page DRAM Module, 1MX64, CMOS, DIMM | SK Hynix Inc | CL003N01640MB0T-12 vs HYM5V64100ASLTN-70 |
HYM5V64100ASLNG-80 | Fast Page DRAM Module, 1MX64, 80ns, CMOS, DIMM-168 | SK Hynix Inc | CL003N01640MB0T-12 vs HYM5V64100ASLNG-80 |