Part Details for CL05A104KO5NNNC by Samsung Electro-Mechanics
Overview of CL05A104KO5NNNC by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05A104KO5NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1234-1-ND
|
DigiKey | CAP CER 0.1UF 16V X5R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
356862 In Stock |
|
$0.0026 / $0.1000 | Buy Now |
DISTI #
CL05A104KO5NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05A104KO5NNNC) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 320000 |
|
$0.0024 | Buy Now |
DISTI #
187-CL05A104KO5NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 16V X5R 0402 RoHS: Compliant | 102266 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | CL05 Series 0.1 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 3620000Reel |
|
$0.0023 / $0.0029 | Buy Now |
|
Future Electronics | CL05 Series 0.1 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0023 / $0.0028 | Buy Now |
DISTI #
CL05A104KO5NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05A104KO5NNNC) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 320000 |
|
$0.0024 | Buy Now |
DISTI #
CL05A104KO5NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05A104KO5NNNC) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 320000 |
|
$0.0024 | Buy Now |
DISTI #
CL05A104KO5NNNC
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X5R, 0402 [1005 Metric] (Alt: CL05A104KO5NNNC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0007 / $0.0011 | Buy Now |
Part Details for CL05A104KO5NNNC
CL05A104KO5NNNC CAD Models
CL05A104KO5NNNC Part Data Attributes
|
CL05A104KO5NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05A104KO5NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05A104KO5NNNC
This table gives cross-reference parts and alternative options found for CL05A104KO5NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05A104KO5NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X5R104KW7AB | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | American Technical Ceramics Corp | CL05A104KO5NNNC vs 0402X5R104KW7AB |
LT02YD104KAT2S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Kyocera AVX Components | CL05A104KO5NNNC vs LT02YD104KAT2S |
KGM05AR51C104KH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CL05A104KO5NNNC vs KGM05AR51C104KH |
0402X5R104KW7SB | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | American Technical Ceramics Corp | CL05A104KO5NNNC vs 0402X5R104KW7SB |
KGM05AR51C104KN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CL05A104KO5NNNC vs KGM05AR51C104KN |
TDCF160X104K1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Johanson Technology Inc | CL05A104KO5NNNC vs TDCF160X104K1GV001T |
TDCF160X104K1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | CL05A104KO5NNNC vs TDCF160X104K1GV001T |