Part Details for CL05A106MP5NUNC by Samsung Electronics Co. Ltd
Overview of CL05A106MP5NUNC by Samsung Electronics Co. Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05A106MP5NUNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 11 | 14660 |
|
$0.0618 / $0.4575 | Buy Now |
|
Ameya Holding Limited | CL05 Series 10 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor | 12520 |
|
RFQ | |
|
ComSIT USA | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402 RoHS: Compliant | Europe - 10000 |
|
RFQ | |
DISTI #
SMC-CL05A106MP5NUNC
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1300 |
|
RFQ | |
DISTI #
SMC-CL05A106MP5NUNC
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2127 Container: Tape & Reel | 107708 |
|
RFQ | |
DISTI #
CL05A106MP5NUNC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 10 V, � 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05A106MP5NUNC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 1840000 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 94 |
|
$0.4600 / $0.7000 | Buy Now |
|
New Advantage Corporation | Ceramic Capacitor, Multilayer RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 8470 |
|
$0.0300 / $0.0600 | Buy Now |
|
Win Source Electronics | CAP CER 10UF 10V X5R 0402 / 10 μF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) | 11385742 |
|
$0.0060 / $0.0090 | Buy Now |