Part Details for CL05B105KQ5NQNC by Samsung Electro-Mechanics
Overview of CL05B105KQ5NQNC by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05B105KQ5NQNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1513-1-ND
|
DigiKey | CAP CER 1UF 6.3V X7R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
526965 In Stock |
|
$0.0141 / $0.1500 | Buy Now |
DISTI #
CL05B105KQ5NQNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05B105KQ5NQNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 230000 |
|
$0.0135 | Buy Now |
DISTI #
187-CL05B105KQ5NQNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 6.3V X7R 1 0402 RoHS: Compliant | 22016 |
|
$0.0150 / $0.1400 | Buy Now |
|
Future Electronics | CL05 Series 1 uF 6.3 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 5760000Reel |
|
$0.0132 / $0.0147 | Buy Now |
|
Future Electronics | CL05 Series 1 uF 6.3 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 30000Reel |
|
$0.0132 / $0.0147 | Buy Now |
|
Future Electronics | CL05 Series 1 uF 6.3 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0132 / $0.0147 | Buy Now |
|
Future Electronics | CL05 Series 1 uF 6.3 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0132 / $0.0147 | Buy Now |
DISTI #
CL05B105KQ5NQNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05B105KQ5NQNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 230000 |
|
$0.0135 | Buy Now |
DISTI #
CL05B105KQ5NQNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05B105KQ5NQNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 230000 |
|
$0.0135 | Buy Now |
DISTI #
KKS4385
|
Rutronik | KC 1,0µF 0402 10% 6,3V X7R RoHS: Compliant Min Qty: 240000 Package Multiple: 10000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 150000 Stock SG - 0 |
|
$0.0129 | Buy Now |
Part Details for CL05B105KQ5NQNC
CL05B105KQ5NQNC CAD Models
CL05B105KQ5NQNC Part Data Attributes
|
CL05B105KQ5NQNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B105KQ5NQNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05B105KQ5NQNC
This table gives cross-reference parts and alternative options found for CL05B105KQ5NQNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B105KQ5NQNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM05AR70J105KH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CL05B105KQ5NQNC vs KGM05AR70J105KH |
C0402X7R6R3-105KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL05B105KQ5NQNC vs C0402X7R6R3-105KPE |
C0402X7R6R3-105KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL05B105KQ5NQNC vs C0402X7R6R3-105KPU |
C0402X7R6R3-105KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL05B105KQ5NQNC vs C0402X7R6R3-105KGE |
C0402X7R6R3-105KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL05B105KQ5NQNC vs C0402X7R6R3-105KGU |