| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CL0805NPO270JST | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805 | CL0805NPO270JS vs CL0805NPO270JST |
| 0805CG270J250T | PRO-AN Electronic Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.000027uF, 0805 | CL0805NPO270JS vs 0805CG270J250T |
| CL0805NPO270JW | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 2.7e-05uF, Surface Mount, 0805 | CL0805NPO270JS vs CL0805NPO270JW |
| CL0805NPO270JWT | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 2.7e-05uF, Surface Mount, 0805 | CL0805NPO270JS vs CL0805NPO270JWT |
| CL0805NPO270JP | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805 | CL0805NPO270JS vs CL0805NPO270JP |
Part Details for CL0805NPO270JS by Quantic UTC
Results Overview of CL0805NPO270JS by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL0805NPO270JS Information
CL0805NPO270JS by Quantic UTC is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: CL0805NPO270JS by Quantic UTC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CL0805NPO270JS Part Data Attributes
|
|
CL0805NPO270JS
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CL0805NPO270JS
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | , 0805 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.000027 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.27 Mm | |
| Length | 2.03 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Bulk | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | NP0 | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Shape | Wraparound | |
| Width | 1.27 Mm |
Alternate Parts for CL0805NPO270JS
This table gives cross-reference parts and alternative options found for CL0805NPO270JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL0805NPO270JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.