There are no models available for this part yet.
Overview of CL10B222KC8WPNC by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL10B222KC8WPNC by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AH5904
|
Newark | Cap, Aec-Q200, 2200Pf, 100V, Mlcc, 0603, Capacitance:2200Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:1.6Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL10B222KC8WPNC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1560 |
|
$0.0080 | Buy Now | |
DISTI #
70AH5905
|
Newark | Cap, Aec-Q200, 2200Pf, 100V, Mlcc, 0603, Capacitance:2200Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:1.6Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL10B222KC8WPNC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0220 | Buy Now | |
DISTI #
1276-6583-1-ND
|
DigiKey | CAP CER 2200PF 100V X7R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43363 In Stock |
|
$0.0086 / $0.1000 | Buy Now | |
DISTI #
CL10B222KC8WPNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10B222KC8WPNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 7760 |
|
$0.0065 | Buy Now | |
DISTI #
CL10B222KC8WPNC
|
Avnet Americas | CAP X7R 2.20% 100V - Tape and Reel (Alt: CL10B222KC8WPNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
187-CL10B222KC8WPNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2nF+/-10% 100V X7R 0603 RoHS: Compliant | 8090 |
|
$0.0090 / $0.1000 | Buy Now | |
Future Electronics | CAP CER 2200PF 100V X7R 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 92000Reel |
|
$0.0086 / $0.0103 | Buy Now | ||
Future Electronics | CAP CER 2200PF 100V X7R 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 88000Reel |
|
$0.0078 / $0.0088 | Buy Now | ||
Future Electronics | CAP CER 2200PF 100V X7R 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0078 / $0.0088 | Buy Now | ||
DISTI #
CL10B222KC8WPNC
|
Avnet Asia | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ? 10%, X7R, 0603 [1608 Metric] (Alt: CL10B222KC8WPNC) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for CL10B222KC8WPNC by Samsung Electro-Mechanics
Part Data Attributes for CL10B222KC8WPNC by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, CARDBOARD PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for CL10B222KC8WPNC
This table gives cross-reference parts and alternative options found for CL10B222KC8WPNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B222KC8WPNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC0603X7R222K100B | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0022uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | CL10B222KC8WPNC vs ERC0603X7R222K100B |
GRM39X7R222K100BJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0022uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | CL10B222KC8WPNC vs GRM39X7R222K100BJ |
CL10B222KC85PNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CL10B222KC8WPNC vs CL10B222KC85PNS |
0603A1000222KDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CL10B222KC8WPNC vs 0603A1000222KDT |
0603Y1000222KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CL10B222KC8WPNC vs 0603Y1000222KDR |
0603J1000222KDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CL10B222KC8WPNC vs 0603J1000222KDT |
SR0603X7R222K3P1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Presidio Components Inc | CL10B222KC8WPNC vs SR0603X7R222K3P1 |
060351222KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10B222KC8WPNC vs 060351222KAT2A |
VJ0603Y222KXBAB5G | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0022uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Vitramon | CL10B222KC8WPNC vs VJ0603Y222KXBAB5G |
SR0603X7R222K3NT6D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Presidio Components Inc | CL10B222KC8WPNC vs SR0603X7R222K3NT6D |
Related Parts for CL10B222KC8WPNC
-
C1608X7R2A222KTFixed Capacitors
-
RMCF0603JT100KFixed Resistors
-
NVTFS5116PLTWGPower Field-Effect Transistors
-
SESD0402X1BN-0010-098Transient Suppressors
-
LPC1549JBD64QLMicrocontrollers
-
593D107X9016D2TE3Tantalum Capacitors
-
TPS82084SILRSwitching Regulator or Controllers
-
TPS79318DBVRQ1Linear Regulator ICs
-
NX3008NBKV,115Small Signal Field-Effect Transistors