Part Details for CL10B473KB85PNL by Samsung Electro-Mechanics
Overview of CL10B473KB85PNL by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B473KB85PNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL10B473KB85PNLTR-ND
|
DigiKey | CAP CER 0.047UF 50V X7R 0603 Min Qty: 150000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0062 | Buy Now |
DISTI #
CL10B473KB85PNL
|
Avnet Americas | CAP 47 50VDC X7R 10% SMD 0603 - Tape and Reel (Alt: CL10B473KB85PNL) RoHS: Compliant Min Qty: 150000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 | Buy Now |
DISTI #
187-CL10B473KB85PNL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47nF0.150V X7R 1608 0603 RoHS: Compliant | 99773 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | CL10 Series 0603 0.047 uF 50 V ±10% X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0060 / $0.0069 | Buy Now |
DISTI #
CL10B473KB85PNL
|
Avnet Americas | CAP 47 50VDC X7R 10% SMD 0603 - Tape and Reel (Alt: CL10B473KB85PNL) RoHS: Compliant Min Qty: 150000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 | Buy Now |
DISTI #
CL10B473KB85PNL
|
Avnet Americas | CAP 47 50VDC X7R 10% SMD 0603 - Tape and Reel (Alt: CL10B473KB85PNL) RoHS: Compliant Min Qty: 150000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 | Buy Now |
Part Details for CL10B473KB85PNL
CL10B473KB85PNL CAD Models
CL10B473KB85PNL Part Data Attributes
|
CL10B473KB85PNL
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B473KB85PNL
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10B473KB85PNL
This table gives cross-reference parts and alternative options found for CL10B473KB85PNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B473KB85PNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0603KRX7R9BB473 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CL10B473KB85PNL vs AS0603KRX7R9BB473 |
MCH185CN473KK | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.047uF, 0603 | ROHM Semiconductor | CL10B473KB85PNL vs MCH185CN473KK |
MCJCU168BB7473KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CL10B473KB85PNL vs MCJCU168BB7473KTPA1J |
CGJ3E2X7R1H473KT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CL10B473KB85PNL vs CGJ3E2X7R1H473KT |
CGA3E2X7R1H473KT | CAPACITOR, CERAMIC | TDK Corporation | CL10B473KB85PNL vs CGA3E2X7R1H473KT |
C0603C473K5RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | KEMET Corporation | CL10B473KB85PNL vs C0603C473K5RAC3325 |
CQ1608X7R473K500NRB | Ceramic Capacitor, Ceramic, | Samwha Electronics | CL10B473KB85PNL vs CQ1608X7R473K500NRB |
MMJCU168BB7473KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CL10B473KB85PNL vs MMJCU168BB7473KTPA18 |
MAASU168SB7473KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CL10B473KB85PNL vs MAASU168SB7473KTNA01 |
MBJCU168BB7473KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CL10B473KB85PNL vs MBJCU168BB7473KTPA01 |