Part Details for CL10C100CB8NNWC by Samsung Electro-Mechanics
Overview of CL10C100CB8NNWC by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10C100CB8NNWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2150-1-ND
|
DigiKey | CAP CER 10PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0056 / $0.1000 | Buy Now |
DISTI #
CL10C100CB8NNWC
|
Avnet Americas | Cap Ceramic 10pF 50V C0G 0.25pF SMD 0603 125°C Paper T/R - Tape and Reel (Alt: CL10C100CB8NNWC) RoHS: Not Compliant Min Qty: 160000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 | Buy Now |
DISTI #
187-CL10C100CB8NNWC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10pF+/-0.25pF 50V C0 0603 RoHS: Compliant | 0 |
|
$0.0060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$0.0049 | Buy Now |
Part Details for CL10C100CB8NNWC
CL10C100CB8NNWC CAD Models
CL10C100CB8NNWC Part Data Attributes
|
CL10C100CB8NNWC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C100CB8NNWC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL10C100CB8NNWC
This table gives cross-reference parts and alternative options found for CL10C100CB8NNWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C100CB8NNWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM39C0G100C050BL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | CL10C100CB8NNWC vs GRM39C0G100C050BL |
GRM39C0G100C050BJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | CL10C100CB8NNWC vs GRM39C0G100C050BJ |
CEC14T10PFCU50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | EXXELIA Group | CL10C100CB8NNWC vs CEC14T10PFCU50V |
CEC14E10PFCU50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | EXXELIA Group | CL10C100CB8NNWC vs CEC14E10PFCU50V |
GRM39C0G100C050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | CL10C100CB8NNWC vs GRM39C0G100C050AJ |
GRM39C0G100C050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | CL10C100CB8NNWC vs GRM39C0G100C050AL |
UMK107CG100CZ-T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | CL10C100CB8NNWC vs UMK107CG100CZ-T |
CEC14K10PFCU50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | EXXELIA Group | CL10C100CB8NNWC vs CEC14K10PFCU50V |
CEC14C10PFCU50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | EXXELIA Group | CL10C100CB8NNWC vs CEC14C10PFCU50V |
CEC14KS810PFCU50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | EXXELIA Group | CL10C100CB8NNWC vs CEC14KS810PFCU50V |