Part Details for CL10C102JA8NNNC by Samsung Electro-Mechanics
Overview of CL10C102JA8NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10C102JA8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2168-1-ND
|
DigiKey | CAP CER 1000PF 25V C0G/NP0 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0086 | Buy Now |
DISTI #
CL10C102JA8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 25 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CL10C102JA8NNNC) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0068 | Buy Now |
DISTI #
187-CL10C102JA8NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT C0G, 1nF, +/-5%, 25v, 0603 RoHS: Compliant | 20034 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 | 0 |
|
$0.0050 | Buy Now |
DISTI #
11268629
|
Verical | Cap Ceramic 0.001uF 25V C0G 5% Pad SMD 0603 125°C T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 56000 |
|
$0.0056 / $0.0064 | Buy Now |
DISTI #
CL10C102JA8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 25 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CL10C102JA8NNNC) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0068 | Buy Now |
DISTI #
KKK17486
|
Rutronik | KC 1,0nF 0603 5% 25V NP0 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 92000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0047 / $0.0048 | Buy Now |
|
LCSC | 25V 1nF 5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 6400 |
|
$0.0022 / $0.0040 | Buy Now |
Part Details for CL10C102JA8NNNC
CL10C102JA8NNNC CAD Models
CL10C102JA8NNNC Part Data Attributes:
|
CL10C102JA8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C102JA8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C102JA8NNNC
This table gives cross-reference parts and alternative options found for CL10C102JA8NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C102JA8NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N102J250CR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CL10C102JA8NNNC vs 0603N102J250CR |
GHQ10CG102J25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CL10C102JA8NNNC vs GHQ10CG102J25NTD |
GHQ10CG102J25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CL10C102JA8NNNC vs GHQ10CG102J25NT |
0603N102J250LT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CL10C102JA8NNNC vs 0603N102J250LT |
SH18N102J250CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CL10C102JA8NNNC vs SH18N102J250CT |
C0G102J25V0603 | Ceramic Capacitor, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.001uF, 0603 | Jyh Hsu Electronics Co Ltd | CL10C102JA8NNNC vs C0G102J25V0603 |
SH18N102J250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CL10C102JA8NNNC vs SH18N102J250CG |
0603CG102J250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CL10C102JA8NNNC vs 0603CG102J250CT |