Part Details for CL10C470JC81PNC by SAMSUNG
Results Overview of CL10C470JC81PNC by SAMSUNG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL10C470JC81PNC Information
CL10C470JC81PNC by SAMSUNG is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL10C470JC81PNC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CL10C470JC81PNC-0
|
TME | Capacitor: ceramic, MLCC, 47pF, 100V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 4000 | 55700 |
|
$0.0101 | Buy Now |