Part Details for CL10F104ZB8NNNC by Samsung Electro-Mechanics
Overview of CL10F104ZB8NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10F104ZB8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9384
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0603, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Cl Series, Product Length:1.6Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL10F104ZB8NNNC Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 28000 |
|
$0.0050 | Buy Now |
DISTI #
82AC9383
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0603, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Cl Series, Product Length:1.6Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL10F104ZB8NNNC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14870 |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
1276-1012-1-ND
|
DigiKey | CAP CER 0.1UF 50V Y5V 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2582997 In Stock |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
CL10F104ZB8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: CL10F104ZB8NNNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0034 / $0.0037 | Buy Now |
DISTI #
187-CL10F104ZB8NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF-20,+80% 50V Y5 0603 RoHS: Compliant | 28342 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_03411321
|
Arrow Electronics | Cap Ceramic 0.1uF 50V Y5V -20% to 80% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 992000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2351 | Europe - 992000 |
|
$0.0106 | Buy Now |
DISTI #
V72:2272_07051042
|
Arrow Electronics | Cap Ceramic 0.1uF 50V Y5V -20% to 80% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2111 Container: Cut Strips | Americas - 32 |
|
$0.0025 / $0.0460 | Buy Now |
|
Future Electronics | CL10 Series 0.1 uF 50 V -20/+80% Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 72000Reel |
|
$0.0028 / $0.0035 | Buy Now |
DISTI #
CL10F104ZB8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: CL10F104ZB8NNNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0034 / $0.0037 | Buy Now |
DISTI #
KKK14276
|
Rutronik | KC 100nF 0603 -20+80% 50V Y5V RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 100000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0074 / $0.0075 | Buy Now |
Part Details for CL10F104ZB8NNNC
CL10F104ZB8NNNC CAD Models
CL10F104ZB8NNNC Part Data Attributes:
|
CL10F104ZB8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10F104ZB8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, +80-20%, Y5V, 0603 (1608 mm), 0.031"T, -30º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |