Part Details for CL1150 by L-com Inc
Results Overview of CL1150 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL1150 Information
CL1150 by L-com Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL1150
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5073-CL1150-ND
|
DigiKey | LABEL 1.0"" X 1.5"" 30PK Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.1700 | Buy Now |
|
DISTI #
17-CL1150
|
Mouser Electronics | Wire Labels & Markers LABEL 1.0"" X 1.5"" 30PK | 0 |
|
$26.1000 / $31.7600 | Order Now |
|
DISTI #
73605436
|
RS | Cable Labels1.0inL x 1.5inW x .50inH- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9300 / $26.3900 | RFQ |
|
|
Onlinecomponents.com | LABEL 1.0"" X 1.5"" 30PK COO: Mexico RoHS: Compliant | 0 |
|
$22.8800 / $30.0300 | Buy Now |
|
DISTI #
77734761
|
Verical | 1.0 In. Wide X 1.5 In LongCable Label Min Qty: 4 Package Multiple: 1 | Americas - 5 |
|
$20.8481 / $26.3900 | Buy Now |
|
DISTI #
CL1150
|
L-com US | Wraparound labels allow the user to write or type on the printable portion of the label and wrap the clear portion over for protection against smudging. These labels can be used with the following printers: BBP81, Brady 1244, Brady 1344, Brady 200MVP Plus, Brady 2461, Brady 300MVP Plus, Brady 300X-Plus II, Brady 3481, Brady 360X-Plus II, Brady 600X-Plus II, Brady 6441, Tagus T200, Tagus T300, Thermal Transfer Printers. These labels are packaged in small groups of 30 pieces for convenience. Min Qty: 1 Package Multiple: 1 | 289 |
|
$20.8500 / $26.3900 | Buy Now |