Part Details for CL21B103KBANNNC by Samsung Electro-Mechanics
Overview of CL21B103KBANNNC by Samsung Electro-Mechanics
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B103KBANNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9416
|
Newark | Cap, 0.01Uf, 50V, Mlcc, 0805, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:2.01Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B103KBANNNC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 36000 |
|
$0.0050 | Buy Now |
DISTI #
82AC9415
|
Newark | Cap, 0.01Uf, 50V, Mlcc, 0805, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:2.01Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B103KBANNNC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2494 |
|
$0.0070 | Buy Now |
DISTI #
1276-1015-1-ND
|
DigiKey | CAP CER 10000PF 50V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
970344 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
CL21B103KBANNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B103KBANNNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 340000 |
|
$0.0054 / $0.0059 | Buy Now |
DISTI #
CL21B103KBANNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B103KBANNNC) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0050 / $0.0058 | Buy Now |
DISTI #
187-CL21B103KBANNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10nF+/-10% 50V X7R 2012 RoHS: Compliant | 26409 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_03411361
|
Arrow Electronics | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 125°C Low ESR T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2402 | Europe - 7184000 |
|
$0.0045 / $0.0074 | Buy Now |
DISTI #
V36:1790_07063076
|
Arrow Electronics | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 125°C Low ESR T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2311 | Americas - 740000 |
|
$0.0043 / $0.0077 | Buy Now |
|
Future Electronics | CL21 Series 10 nF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 7704000Reel |
|
$0.0047 / $0.0058 | Buy Now |
|
Future Electronics | CL21 Series 10 nF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0047 / $0.0058 | Buy Now |
Part Details for CL21B103KBANNNC
CL21B103KBANNNC CAD Models
CL21B103KBANNNC Part Data Attributes:
|
CL21B103KBANNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B103KBANNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.75 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21B103KBANNNC
This table gives cross-reference parts and alternative options found for CL21B103KBANNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B103KBANNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C103K5RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | KEMET Corporation | CL21B103KBANNNC vs C0805C103K5RAL7800 |