Part Details for CL21B475KQQVPJE by Samsung Electro-Mechanics
Overview of CL21B475KQQVPJE by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B475KQQVPJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL21B475KQQVPJECT-ND
|
DigiKey | CAP CER 4.7UF 6.3V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9940 In Stock |
|
$0.0367 / $0.2400 | Buy Now |
DISTI #
CL21B475KQQVPJE
|
Avnet Americas | - Tape and Reel (Alt: CL21B475KQQVPJE) Min Qty: 100000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0435 | Buy Now |
DISTI #
187-CL21B475KQQVPJE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 X7R 4700000pF 10% 6.3V automotive grade RoHS: Compliant | 9880 |
|
$0.0360 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.0327 | Buy Now |
Part Details for CL21B475KQQVPJE
CL21B475KQQVPJE CAD Models
CL21B475KQQVPJE Part Data Attributes
|
CL21B475KQQVPJE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B475KQQVPJE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21B475KQQVPJE
This table gives cross-reference parts and alternative options found for CL21B475KQQVPJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B475KQQVPJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASJ21GSB7475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CL21B475KQQVPJE vs MBASJ21GSB7475KTNA18 |
CC0805KCX7R5BB475 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CL21B475KQQVPJE vs CC0805KCX7R5BB475 |
MMASJ21GSB7475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CL21B475KQQVPJE vs MMASJ21GSB7475KTNA18 |
MCASJ21GSB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CL21B475KQQVPJE vs MCASJ21GSB7475KTNA01 |
MMASJ21GSB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CL21B475KQQVPJE vs MMASJ21GSB7475KTNA01 |