There are no models available for this part yet.
Overview of MBASJ21GSB7475KTNA18 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MBASJ21GSB7475KTNA18 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MBASJ21GSB7475KTNA18TR-ND
|
DigiKey | CAP CER 4.7UF 6.3V X7R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0829 | Buy Now | |
DISTI #
MBASJ21GSB7475KTNA
|
Avnet Americas | MLCC, 0805, 6.3V, X7R, 4.7UF 10%, T&R - Tape and Reel (Alt: MBASJ21GSB7475KTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0721 / $0.0812 | Buy Now | |
DISTI #
963-MBASJ21GSB7475KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X7R 0805 10% Industrial RoHS: Compliant | 0 |
|
$0.0590 / $0.3300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0608 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0658 / $0.0788 | Buy Now | ||
DISTI #
MBASJ21GSB7475KTNA18
|
Avnet Abacus | MLCC, 0805, 6.3V, X7R, 4.7UF 10%, T&R (Alt: MBASJ21GSB7475KTNA18) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MBASJ21GSB7475KTNA18 by TAIYO YUDEN
Part Data Attributes for MBASJ21GSB7475KTNA18 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for MBASJ21GSB7475KTNA18
This table gives cross-reference parts and alternative options found for MBASJ21GSB7475KTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASJ21GSB7475KTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASJ21GSB7475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASJ21GSB7475KTNA18 vs MMASJ21GSB7475KTNA18 |
C0805C475K9RACTU | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | MBASJ21GSB7475KTNA18 vs C0805C475K9RACTU |
MBASJ21GSB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASJ21GSB7475KTNA18 vs MBASJ21GSB7475KTNA01 |
MMASJ21GSB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASJ21GSB7475KTNA18 vs MMASJ21GSB7475KTNA01 |
CL21B475KQQVPJE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | MBASJ21GSB7475KTNA18 vs CL21B475KQQVPJE |
MCASJ21GSB7475KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASJ21GSB7475KTNA18 vs MCASJ21GSB7475KTNA1J |
CC0805KKX7R5BB475 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | MBASJ21GSB7475KTNA18 vs CC0805KKX7R5BB475 |
MCASJ21GSB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASJ21GSB7475KTNA18 vs MCASJ21GSB7475KTNA01 |