Part Details for CL21X226MOYNNWE by Samsung Electro-Mechanics
Results Overview of CL21X226MOYNNWE by Samsung Electro-Mechanics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL21X226MOYNNWE Information
CL21X226MOYNNWE by Samsung Electro-Mechanics is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL21X226MOYNNWE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1276-CL21X226MOYNNWECT-ND
|
DigiKey | CAP CER 22UF 16V X6S 0805 Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0816 / $0.3600 | Buy Now |
|
DISTI #
CL21X226MOYNNWE
|
Avnet Americas | Capacitor Ceramic 22uF 16V X6S 20% 0805 T/R - Tape and Reel (Alt: CL21X226MOYNNWE) COO: China RoHS: Compliant Min Qty: 200000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0805 / $0.0822 | Buy Now |
|
DISTI #
187-CL21X226MOYNNWE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF X6S +/-20% 16v 0805 RoHS: Compliant | 0 |
|
$0.0800 / $0.3600 | Order Now |
|
|
Future Electronics | Multilayer Ceramic Capacitor, 22 uF, 4 V, 20%, X6S, 0805 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 122000Reel |
|
$0.0611 / $0.0658 | Buy Now |
|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 20% +TOL, 20% -TOL, X6S, 22% TC, 22UF, SURFACE MOUNT, 0805 | 589 |
|
$0.1200 / $0.6000 | Buy Now |
|
|
Chip Stock | 16V22uFX6S±20%0805MultilayerCeramicCapacitorsMLCC-SMD/SMTROHS | 3300 |
|
RFQ | |
|
|
LCSC | 16V 22uF X6S 20% 0805 Ceramic Capacitors RoHS | 1050 |
|
$0.0476 / $0.0960 | Buy Now |
US Tariff Estimator: CL21X226MOYNNWE by Samsung Electro-Mechanics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CL21X226MOYNNWE
CL21X226MOYNNWE Part Data Attributes
|
|
CL21X226MOYNNWE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21X226MOYNNWE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 24 Weeks | |
| Capacitance | 22 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X6S | |
| Temperature Coefficient | 22% Ppm/°C | |
| Terminal Finish | Tin Over Nickel | |
| Terminal Shape | Wraparound |
Alternate Parts for CL21X226MOYNNWE
This table gives cross-reference parts and alternative options found for CL21X226MOYNNWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21X226MOYNNWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GXM21BC81C226ME44L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP | CL21X226MOYNNWE vs GXM21BC81C226ME44L |
CL21X226MOYNNWE Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile is 250°C for 3-5 seconds, with a peak temperature of 260°C for 1-2 seconds.
-
The CL21X226MOYNNWE is designed to handle high-frequency noise up to 1 GHz, making it suitable for high-speed applications.
-
The MSL of the CL21X226MOYNNWE is 3, which means it can withstand exposure to moisture for up to 168 hours at 30°C and 60% relative humidity.
-
Yes, the CL21X226MOYNNWE meets the requirements for automotive applications, including AEC-Q200 qualification and compliance with ISO/TS 16949.
-
The ESR of the CL21X226MOYNNWE is typically around 50 mΩ at 100 kHz, making it suitable for high-frequency applications.