Part Details for CL31R111GCCL by Samsung Electro-Mechanics
Overview of CL31R111GCCL by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL31R111GCCL
CL31R111GCCL CAD Models
CL31R111GCCL Part Data Attributes
|
CL31R111GCCL
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31R111GCCL
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, R2H, -220ppm/Cel TC, 0.00011uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | CL31(P-T,100V,0.85) | |
Size Code | 1206 | |
Temperature Characteristics Code | R2H | |
Temperature Coefficient | -220ppm/Cel ppm/°C | |
Width | 1.6 mm |