CL3I65764-45
Description: Cache SRAM, 8KX8, 45ns, CMOS, PDIP28,

Overview of CL3I65764-45 by Temic Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CL3I65764-45 by Temic Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CL3I65764-45 by Temic Semiconductors

CL3I65764-45
Temic Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEMIC SEMICONDUCTORS
Reach Compliance Code
unknown
Access Time-Max
45 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
CACHE SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.005 A
Standby Voltage-Min
3 V
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CL3I65764-45
    Temic Semiconductors
    Cache SRAM, 8KX8, 45ns, CMOS, PDIP28,
    VS

Alternate Parts for CL3I65764-45

This table gives cross-reference parts and alternative options found for CL3I65764-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL3I65764-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL1E65764-45 Cache SRAM, 8KX8, 45ns, CMOS, CDIP28, Temic Semiconductors CL3I65764-45 vs CL1E65764-45
CLTI65764-45:R Cache SRAM, 8KX8, 45ns, CMOS, PDSO28, Temic Semiconductors CL3I65764-45 vs CLTI65764-45:R
ML465764-45:RD Cache SRAM, 8KX8, 45ns, CMOS, CQCC32, Temic Semiconductors CL3I65764-45 vs ML465764-45:RD
CL465764-45:R Cache SRAM, 8KX8, 45ns, CMOS, CQCC32, Temic Semiconductors CL3I65764-45 vs CL465764-45:R
CL1P-65764-45:D Cache SRAM, 8KX8, 45ns, CMOS, CDIP28 Matra MHS CL3I65764-45 vs CL1P-65764-45:D
CLTI65764-45 Cache SRAM, 8KX8, 45ns, CMOS, PDSO28, Temic Semiconductors CL3I65764-45 vs CLTI65764-45
CLUI65764-45 Cache SRAM, 8KX8, 45ns, CMOS, PDSO28, Temic Semiconductors CL3I65764-45 vs CLUI65764-45
CL465764-45:RD Cache SRAM, 8KX8, 45ns, CMOS, CQCC32, Temic Semiconductors CL3I65764-45 vs CL465764-45:RD
CL3P-65764-45 Cache SRAM, 8KX8, 45ns, CMOS, PDIP28 Matra MHS CL3I65764-45 vs CL3P-65764-45
CLUI65764-45:R Cache SRAM, 8KX8, 45ns, CMOS, PDSO28, Temic Semiconductors CL3I65764-45 vs CLUI65764-45:R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL3I65764-45 by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL3I65764-45 by Temic Semiconductors

Select Manufacturer
Which Manufacturer of CL3I65764-45 would you like to use for your alert(s)?
  • Please alert me when CL3I65764-45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL3I65764-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL3I65764-45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL3I65764-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL3I65764-45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL3I65764-45 by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: