Part Details for CLUI65764-45 by Temic Semiconductors
Overview of CLUI65764-45 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CLUI65764-45
CLUI65764-45 CAD Models
CLUI65764-45 Part Data Attributes:
|
CLUI65764-45
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CLUI65764-45
Temic Semiconductors
Cache SRAM, 8KX8, 45ns, CMOS, PDSO28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CLUI65764-45
This table gives cross-reference parts and alternative options found for CLUI65764-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLUI65764-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML465764-45:R | Cache SRAM, 8KX8, 45ns, CMOS, CQCC32, | Temic Semiconductors | CLUI65764-45 vs ML465764-45:R |
ML1E65764-45 | Cache SRAM, 8KX8, 45ns, CMOS, CDIP28, | Temic Semiconductors | CLUI65764-45 vs ML1E65764-45 |
CLTI65764-45 | Cache SRAM, 8KX8, 45ns, CMOS, PDSO28, | Temic Semiconductors | CLUI65764-45 vs CLTI65764-45 |
CLTP65764-45:R | Cache SRAM, 8KX8, 45ns, CMOS, PDSO28, | Temic Semiconductors | CLUI65764-45 vs CLTP65764-45:R |
CL3I65764-45 | Cache SRAM, 8KX8, 45ns, CMOS, PDIP28, | Temic Semiconductors | CLUI65764-45 vs CL3I65764-45 |
CLTP65764-45:RD | Cache SRAM, 8KX8, 45ns, CMOS, PDSO28, | Temic Semiconductors | CLUI65764-45 vs CLTP65764-45:RD |
CLUI-65764-45 | Cache SRAM, 8KX8, 45ns, CMOS, PDSO28 | Matra MHS | CLUI65764-45 vs CLUI-65764-45 |
CL465764-45:RD | Cache SRAM, 8KX8, 45ns, CMOS, CQCC32, | Temic Semiconductors | CLUI65764-45 vs CL465764-45:RD |
CL3I-65764-45 | Cache SRAM, 8KX8, 45ns, CMOS, PDIP28 | Matra MHS | CLUI65764-45 vs CL3I-65764-45 |
CL1P-65764-45 | Cache SRAM, 8KX8, 45ns, CMOS, CDIP28 | Matra MHS | CLUI65764-45 vs CL1P-65764-45 |