Part Details for CL40M35-AQ by Diotec Semiconductor AG
Overview of CL40M35-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CL40M35-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-CL40M35-AQ-ND
|
DigiKey | IC Min Qty: 7500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1096 | Buy Now |
DISTI #
637-CL40M35-AQ
|
Mouser Electronics | Current Regulator Diodes Current Limiting Diode, SMA, 90V, 40mA, AEC-Q101 RoHS: Compliant | 0 |
|
$0.1090 / $0.3800 | Order Now |
|
Onlinecomponents.com | Current Limiting Diode - SMA - 90V - 40mA - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0839 / $0.0959 | Buy Now |
DISTI #
CL40M35-AQ-DIO
|
TME | Diode: CRD, single diode, SMA, 3÷90V, 34÷46mA, 1W Min Qty: 5 | 0 |
|
$0.0990 / $0.1550 | RFQ |
Part Details for CL40M35-AQ
CL40M35-AQ CAD Models
CL40M35-AQ Part Data Attributes
|
CL40M35-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
CL40M35-AQ
Diotec Semiconductor AG
Current Regulator Diode, 40mA I(S), 3V V(L), Silicon, DO-214AC, SMA, 2PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMA, 2PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Limiting Voltage-Max | 3 V | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Regulation Current-Nom (Ireg) | 40 mA | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |