Part Details for CL710 by Klein Tools Inc
Results Overview of CL710 by Klein Tools Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL710 Information
CL710 by Klein Tools Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CL710
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
247-CL710
|
Mouser Electronics | Clamp Multimeters & Accessories 600A AC/DC Auto-Ranging TRMS Clamp Meter | 0 |
|
$119.9700 / $139.9200 | Order Now |
|
DISTI #
KLEIN-CL710
|
TME | Meter: multifunction, digital,AC/DC pincers type, Øcable: 36mm Min Qty: 1 | 0 |
|
$150.2900 / $171.7600 | RFQ |