Part Details for CLA4601-000 by Skyworks Solutions Inc
Overview of CLA4601-000 by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CLA4601-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1031-ND
|
DigiKey | DIODE LIMITER SILICON 15-30V Min Qty: 100 Lead time: 14 Weeks Container: Tray |
3800 In Stock |
|
$1.8350 / $2.5473 | Buy Now |
DISTI #
873-CLA4601-000
|
Mouser Electronics | PIN Diodes IL .1dB @-10dBm Max CW Pwr 2W RoHS: Compliant | 8200 |
|
$1.8900 / $2.5400 | Buy Now |
|
Rochester Electronics | CLA4601 - Limiter Diode used in high-performance RF circuits. RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$2.0900 / $2.4600 | Buy Now |
DISTI #
CLA4601-000
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1100 | 0 |
|
$1.8000 | Buy Now |
|
ES Components | 0 | 100 in Stock |
|
RFQ |
Part Details for CLA4601-000
CLA4601-000 CAD Models
CLA4601-000 Part Data Attributes
|
CLA4601-000
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
CLA4601-000
Skyworks Solutions Inc
Pin Diode, 15V V(BR), Silicon, GREEN, DIE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | DIE | |
Package Description | GREEN, DIE-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Samacsys Manufacturer | Skyworks | |
Application | LIMITER | |
Breakdown Voltage-Min | 15 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.5 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | KA BAND | |
JESD-30 Code | S-XUUC-N1 | |
Minority Carrier Lifetime-Nom | 0.005 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CLA4601-000
This table gives cross-reference parts and alternative options found for CLA4601-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLA4601-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLA4601-000 | Pin Diode, 15V V(BR), Silicon, DIE-1 | Alpha Industries | CLA4601-000 vs CLA4601-000 |