Part Details for CLB0HB5510K1000TC1 by Murata Manufacturing Co Ltd
Overview of CLB0HB5510K1000TC1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Transportation and Logistics
Healthcare
Medical Imaging
Automotive
Part Details for CLB0HB5510K1000TC1
CLB0HB5510K1000TC1 CAD Models
CLB0HB5510K1000TC1 Part Data Attributes
|
CLB0HB5510K1000TC1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CLB0HB5510K1000TC1
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 100V, B5, -/+10ppm/Cel TC, 0.000051uF, 0301
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0301 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.35 mm | |
Length | 0.71 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tray | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0301 | |
Surface Mount | YES | |
Temperature Characteristics Code | B5 | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Shape | SPECIAL | |
Width | 0.38 mm |