Part Details for CLC007BM by Texas Instruments
Results Overview of CLC007BM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLC007BM Information
CLC007BM by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for CLC007BM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CLC007BM-ND
|
DigiKey | IC TRANSCEIVER 1/0 8SOIC Min Qty: 95 Container: Tube |
0 Tube |
|
$7.7963 | Buy Now |
US Tariff Estimator: CLC007BM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CLC007BM
CLC007BM Part Data Attributes
|
|
CLC007BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC007BM
Texas Instruments
Line Driver, 1 Func, 1 Driver, BICMOS, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Can Also Operate With -5.2v Supply | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Driver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 4.4 V | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 47 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 3.9 Mm |
Alternate Parts for CLC007BM
This table gives cross-reference parts and alternative options found for CLC007BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC007BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CLC007AJEX | Texas Instruments | Check for Price | Line Driver, 1 Func, 1 Driver, PDSO8 | CLC007BM vs CLC007AJEX |
| CLC007AJE | Comlinear Corporation | Check for Price | Line Driver, 1 Func, 1 Driver, PDSO8 | CLC007BM vs CLC007AJE |
| CLC007BM | Rochester Electronics LLC | Check for Price | LINE DRIVER, PDSO8, SOIC-8 | CLC007BM vs CLC007BM |
| CLC007AJE | Rochester Electronics LLC | Check for Price | LINE DRIVER, PDSO8, SOIC-8 | CLC007BM vs CLC007AJE |
| CLC007AJE | Texas Instruments | Check for Price | Line Driver, 1 Func, 1 Driver, PDSO8 | CLC007BM vs CLC007AJE |
| CLC007AJE-TR13 | Texas Instruments | Check for Price | Line Driver, 1 Func, 1 Driver, PDSO8 | CLC007BM vs CLC007AJE-TR13 |
| CLC007BM | National Semiconductor Corporation | Check for Price | Line Driver, 1 Func, 1 Driver, PDSO8 | CLC007BM vs CLC007BM |
| CLC007AJE/NOPB | Texas Instruments | Check for Price | Line Driver, 1 Func, 1 Driver, PDSO8 | CLC007BM vs CLC007AJE/NOPB |