Part Details for CLC115MDC by Texas Instruments
Overview of CLC115MDC by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC115MDC
CLC115MDC CAD Models
CLC115MDC Part Data Attributes
|
CLC115MDC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC115MDC
Texas Instruments
BUFFER AMPLIFIER, UUC11, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 20 µA | |
Bandwidth (3dB)-Nom | 700 MHz | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-XUUC-N11 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Output Current-Min | 0.048 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 2700 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CLC115MDC
This table gives cross-reference parts and alternative options found for CLC115MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC115MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC115AMC | Buffer Amplifier, 4 Func, BIPolar, | Comlinear Corporation | CLC115MDC vs CLC115AMC |
CLC115AMC | IC QUAD BUFFER AMPLIFIER, UUC, DIE, Buffer Amplifier | National Semiconductor Corporation | CLC115MDC vs CLC115AMC |
CLC115AMC | BUFFER AMPLIFIER | Texas Instruments | CLC115MDC vs CLC115AMC |