CLC405AJE-TR9
Description: Operational Amplifier, 1 Func, 8000uV Offset-Max, PDSO8,

Overview of CLC405AJE-TR9 by Comlinear Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CLC405AJE-TR9 by Comlinear Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLC405AJE-TR9 by Comlinear Corporation

CLC405AJE-TR9
Comlinear Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COMLINEAR CORP
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
50 dB
Input Offset Voltage-Max
8000 µV
JESD-30 Code
R-PDSO-G8
Neg Supply Voltage Limit-Max
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Slew Rate-Nom
650 V/us
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. CLC405AJE-TR9
    Comlinear Corporation
    Operational Amplifier, 1 Func, 8000uV Offset-Max, PDSO8,
    VS

Alternate Parts for CLC405AJE-TR9

This table gives cross-reference parts and alternative options found for CLC405AJE-TR9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC405AJE-TR9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLC405AJE Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8, Comlinear Corporation CLC405AJE-TR9 vs CLC405AJE
Part Number Description Manufacturer Compare
CLC405AMC Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, Comlinear Corporation CLC405AJE-TR9 vs CLC405AMC
CLC405MDC IC OP-AMP, 8000 uV OFFSET-MAX, 135 MHz BAND WIDTH, UUC, DIE, Operational Amplifier National Semiconductor Corporation CLC405AJE-TR9 vs CLC405MDC
CLC405AJ IC OP-AMP, 8000 uV OFFSET-MAX, 135 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier National Semiconductor Corporation CLC405AJE-TR9 vs CLC405AJ
CLC405AJP Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDIP8 National Semiconductor Corporation CLC405AJE-TR9 vs CLC405AJP
CLC405AJE-TR13 IC OP-AMP, 8000 uV OFFSET-MAX, 135 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier National Semiconductor Corporation CLC405AJE-TR9 vs CLC405AJE-TR13
CLC405AJEX OP-AMP, 8000uV OFFSET-MAX, 135MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 Texas Instruments CLC405AJE-TR9 vs CLC405AJEX
CLC405AJE IC OP-AMP, 8000 uV OFFSET-MAX, 135 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier National Semiconductor Corporation CLC405AJE-TR9 vs CLC405AJE
CLC405AJE Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8, Comlinear Corporation CLC405AJE-TR9 vs CLC405AJE
CLC405AJ OP-AMP, 8000uV OFFSET-MAX, 135MHz BAND WIDTH, CDIP8, CERDIP-8 Texas Instruments CLC405AJE-TR9 vs CLC405AJ
CLC405AMC OP-AMP, 5000uV OFFSET-MAX, UUC6 Texas Instruments CLC405AJE-TR9 vs CLC405AMC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLC405AJE-TR9 by Comlinear Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLC405AJE-TR9 by Comlinear Corporation

Select Manufacturer
Which Manufacturer of CLC405AJE-TR9 would you like to use for your alert(s)?
  • Please alert me when CLC405AJE-TR9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLC405AJE-TR9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLC405AJE-TR9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLC405AJE-TR9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLC405AJE-TR9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLC405AJE-TR9 by Comlinear Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: