| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CLC533MDC | National Semiconductor Corporation | Check for Price | Single-Ended Multiplexer, 1 Func, 4 Channel, BIPolar | CLC533ALC vs CLC533MDC |
| CLC533ALC | National Semiconductor Corporation | Check for Price | Single-Ended Multiplexer, 1 Func, 4 Channel, BIPolar | CLC533ALC vs CLC533ALC |
Part Details for CLC533ALC by Texas Instruments
Results Overview of CLC533ALC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLC533ALC Information
CLC533ALC by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: CLC533ALC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CLC533ALC Part Data Attributes
|
|
CLC533ALC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC533ALC
Texas Instruments
Single-Ended Multiplexer, 1 Func, 4 Channel, BIPolar
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Die, Die Or Chip | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Single-Ended Multiplexer | |
| JESD-30 Code | R-XUUC-N16 | |
| Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |
Alternate Parts for CLC533ALC
This table gives cross-reference parts and alternative options found for CLC533ALC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC533ALC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.