Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsEducation and ResearchIndustrial AutomationElectronic Manufacturing
CLC5802IM Information
CLC5802IM by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: CLC5802IM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CLC5802IMTexas InstrumentsDUAL OP-AMP, 3500uV OFFSET-MAX, 120MHz BAND WIDTH, PDSO8, SOIC-8
Rohs Code
No
Part Life Cycle Code
Obsolete
Package Description
Sop, Sop8,.25
Reach Compliance Code
Unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
Operational Amplifier
Architecture
Voltage-Feedback
Average Bias Current-Max (IIB)
65 µA
Bias Current-Max (IIB) @25C
25 µA
Common-mode Reject Ratio-Nom
60 Db
Frequency Compensation
Yes
Input Offset Voltage-Max
3500 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 Mm
Low-Bias
No
Low-Offset
No
Micropower
No
Neg Supply Voltage Limit-Max
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
Plastic/Epoxy
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
Rectangular
Package Style
Small Outline
Packing Method
Rail
Power
No
Programmable Power
No
Qualification Status
Not Qualified
Seated Height-Max
1.75 Mm
Slew Rate-Min
275 V/Us
Slew Rate-Nom
450 V/Us
Supply Current-Max
30 Ma
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
Yes
Technology
Bipolar
Temperature Grade
Industrial
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
Gull Wing
Terminal Pitch
1.27 Mm
Terminal Position
Dual
Unity Gain BW-Nom
120000
Voltage Gain-Min
320
Wideband
Yes
Width
3.9 Mm
Alternate Parts for CLC5802IM
This table gives cross-reference parts and alternative options found for CLC5802IM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC5802IM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
The recommended operating voltage range for the CLC5802IM is 4.5V to 5.5V, with a typical voltage of 5V.
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and decouple it with a 0.1uF capacitor to ground. Also, connect the VEE pin to ground.
The CLC5802IM can handle clock frequencies up to 100MHz, but it's recommended to limit it to 50MHz for optimal performance and to minimize power consumption.
The CLC5802IM can be interfaced with a microcontroller or FPGA using a 5V CMOS logic level interface. Ensure that the interface signals are properly terminated and buffered to prevent signal degradation.
The power consumption of the CLC5802IM depends on the operating frequency and voltage. At 5V and 50MHz, the typical power consumption is around 150mW.