Part Details for CLC5956IMTD by Texas Instruments
Results Overview of CLC5956IMTD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLC5956IMTD Information
CLC5956IMTD by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CLC5956IMTD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CLC5956IMTD-ND
|
DigiKey | IC ADC 12BIT 48-TSSOP Min Qty: 38 Container: Tube |
0 Tube |
|
$26.3492 | Buy Now |
US Tariff Estimator: CLC5956IMTD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CLC5956IMTD Part Data Attributes
|
|
CLC5956IMTD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC5956IMTD
Texas Instruments
ADC Subsystem, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO48
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Tssop-48 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 2.048 V | |
| Analog Input Voltage-Min | -2.048 V | |
| Conversion Time-Max | 0.0192 µS | |
| Converter Type | Adc Subsystem | |
| JESD-30 Code | R-PDSO-G48 | |
| Length | 12.5 Mm | |
| Linearity Error-Max (EL) | 0.04150391% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP48,.3,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Sample Rate | 65 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 150 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 6.1 Mm |