| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CLC5957MTD | Texas Instruments | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO48 | CLC5957MTDX vs CLC5957MTD |
| CLC5957MTD/NOPB | Texas Instruments | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO48 | CLC5957MTDX vs CLC5957MTD/NOPB |
Part Details for CLC5957MTDX by Texas Instruments
Results Overview of CLC5957MTDX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLC5957MTDX Information
CLC5957MTDX by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CLC5957MTDX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO48 | 6348 |
|
RFQ |
US Tariff Estimator: CLC5957MTDX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CLC5957MTDX CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CLC5957MTDX Part Data Attributes
|
|
CLC5957MTDX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC5957MTDX
Texas Instruments
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO48
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Tssop-48 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 2.048 V | |
| Analog Input Voltage-Min | -2.048 V | |
| Conversion Time-Max | 0.0142 µS | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e0 | |
| Length | 12.5 Mm | |
| Linearity Error-Max (EL) | 0.03662109% | |
| Moisture Sensitivity Level | 2 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP48,.3,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 235 | |
| Sample Rate | 75 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 150 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 6.1 Mm |
Alternate Parts for CLC5957MTDX
This table gives cross-reference parts and alternative options found for CLC5957MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC5957MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.