Part Details for CLEDAWR01 by LEDCONN
Results Overview of CLEDAWR01 by LEDCONN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLEDAWR01 Information
CLEDAWR01 by LEDCONN is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CLEDAWR01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CLEDAWR01
|
Maritex | Socket for LED, SMD, 1-pole, 3mm, AWG24-22, load capacity 2A, voltage 275V Min Qty: 1 Package Multiple: 1 | 2000 |
|
$0.0840 / $0.1100 | Buy Now |