Diodes
CLLSH1-40
Central Semiconductor Corp
Description: Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, LEADLESS, MELF-2

Overview of CLLSH1-40 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for CLLSH1-40 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLLSH1-40 by Central Semiconductor Corp

CLLSH1-40
Central Semiconductor Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Part Package Code
MELF
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
1 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
SMALL OUTLINE
Power Dissipation-Max
1.2 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
DUAL
Want to compare parts?
  1. CLLSH1-40
    Central Semiconductor Corp
    Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, LEADLESS, MELF-2
    VS

Alternate Parts for CLLSH1-40

This table gives cross-reference parts and alternative options found for CLLSH1-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLLSH1-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM140 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 Rectron Semiconductor CLLSH1-40 vs SM140
SGL41-40/26 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 Vishay Semiconductors CLLSH1-40 vs SGL41-40/26
SGL41-40-E3/26 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 Vishay Semiconductors CLLSH1-40 vs SGL41-40-E3/26
BYM13-40-E3/97 Diode Schottky 40V 1A 2-Pin DO-213AB T/R Vishay Semiconductors CLLSH1-40 vs BYM13-40-E3/97
BYM13-40HE3/97 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, MELF-2 Vishay Intertechnologies CLLSH1-40 vs BYM13-40HE3/97
SGL41-40HE3/96 SCHOTTKY 40V 1A 2PIN DO-213AB - Tape and Reel Vishay Semiconductors CLLSH1-40 vs SGL41-40HE3/96
SGL41-40 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 International Semiconductor Inc CLLSH1-40 vs SGL41-40
CLLSH1-40TR13 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, LEADLESS, MELF-2 Central Semiconductor Corp CLLSH1-40 vs CLLSH1-40TR13
BYM13-40-E3/96 Diode Schottky 40V 1A 2-Pin DO-213AB T/R Vishay Semiconductors CLLSH1-40 vs BYM13-40-E3/96
DL5819 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MELF-2 Diodes Incorporated CLLSH1-40 vs DL5819
Part Number Description Manufacturer Compare
BYM13-40HE3/97 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, MELF-2 Vishay Intertechnologies CLLSH1-40 vs BYM13-40HE3/97
SM5819-H Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, MELF-2 Formosa Microsemi Co Ltd CLLSH1-40 vs SM5819-H
CLLSH1-40TR13 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, LEADLESS, MELF-2 Central Semiconductor Corp CLLSH1-40 vs CLLSH1-40TR13
BYM13-40 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, General Instrument Corp CLLSH1-40 vs BYM13-40
BYM13-40 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 Vishay Semiconductors CLLSH1-40 vs BYM13-40
DL5819E3 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, MELF-2 Microsemi Corporation CLLSH1-40 vs DL5819E3
DL5819 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, MELF-2 Microsemi Corporation CLLSH1-40 vs DL5819
SGL41-40HE3/96 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, MELF-2 Vishay Intertechnologies CLLSH1-40 vs SGL41-40HE3/96
SM140 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 Rectron Semiconductor CLLSH1-40 vs SM140
BYM13-40-HE3/5AT DIODE 1 A, 40 V, SILICON, SIGNAL DIODE, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2, Signal Diode Vishay Semiconductors CLLSH1-40 vs BYM13-40-HE3/5AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLLSH1-40 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLLSH1-40 by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CLLSH1-40 would you like to use for your alert(s)?
  • Please alert me when CLLSH1-40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLLSH1-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLLSH1-40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLLSH1-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLLSH1-40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLLSH1-40 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: