Part Details for CLM-137-02-G-D by Samtec Inc
Results Overview of CLM-137-02-G-D by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLM-137-02-G-D Information
CLM-137-02-G-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CLM-137-02-G-D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87P6379
|
Newark | Low Profile Dual-Wipe Socket |Samtec CLM-137-02-G-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3800 / $10.6900 | Buy Now |
|
DISTI #
CLM-137-02-G-D-ND
|
DigiKey | CONN RCPT 74POS 0.039 GOLD SMD Min Qty: 15 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.9053 | Buy Now |
|
DISTI #
CLM-137-02-G-D
|
Avnet Americas | - Rail/Tube (Alt: CLM-137-02-G-D) COO: Viet Nam RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.8304 / $11.1328 | Buy Now |
|
DISTI #
200-CLM13702GD
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket RoHS: Compliant | 0 |
|
$3.7800 / $11.3600 | Order Now |
|
|
Onlinecomponents.com | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip COO: Viet Nam RoHS: Compliant | 0 |
|
$3.9900 / $12.0700 | Buy Now |
|
DISTI #
5cd8d6decd7c1c4c38234e94
|
Samtec | Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$3.7800 / $11.3600 | Buy Now |
|
DISTI #
000000000001282743
|
Sager | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch Min Qty: 1 | 0 |
|
$7.5300 / $11.3600 | Buy Now |
|
|
Master Electronics | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip COO: Viet Nam RoHS: Compliant | 0 |
|
$3.9900 / $12.0700 | Buy Now |
US Tariff Estimator: CLM-137-02-G-D by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CLM-137-02-G-D
CLM-137-02-G-D CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CLM-137-02-G-D Part Data Attributes
|
|
CLM-137-02-G-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-137-02-G-D
Samtec Inc
Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 10 Weeks | |
| Additional Feature | Low Profile | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (10) | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Terminal Pitch | 1 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 74 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for CLM-137-02-G-D
This table gives cross-reference parts and alternative options found for CLM-137-02-G-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM-137-02-G-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 67684-537LF | Amphenol FCi | Check for Price | Board Connector, 74 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | CLM-137-02-G-D vs 67684-537LF |
| 95239-437 | Amphenol FCi | Check for Price | Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | CLM-137-02-G-D vs 95239-437 |
| 67288-537LF | Amphenol FCi | Check for Price | Board Connector, 74 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | CLM-137-02-G-D vs 67288-537LF |
| 68432-537LF | Amphenol FCi | Check for Price | Board Connector, 74 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | CLM-137-02-G-D vs 68432-537LF |
| G809A207401 | Amphenol Corporation | Check for Price | Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | CLM-137-02-G-D vs G809A207401 |
| CSCC211-3701B001C1AH | Greenconn Corp | Check for Price | Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | CLM-137-02-G-D vs CSCC211-3701B001C1AH |
| PSSHSM-537-D-06-T-AP-C-TB-0-LF | Major League Electronics | Check for Price | Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | CLM-137-02-G-D vs PSSHSM-537-D-06-T-AP-C-TB-0-LF |
| 68683-637LF | Amphenol Communications Solutions | Check for Price | Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | CLM-137-02-G-D vs 68683-637LF |
| 91618-437B | Amphenol Communications Solutions | Check for Price | Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-137-02-G-D vs 91618-437B |
| 621-72-37GB00 | Pinrex Technology Corp | Check for Price | Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, GREEN | CLM-137-02-G-D vs 621-72-37GB00 |