Part Details for CLM-137-02-L-D by Samtec Inc
Results Overview of CLM-137-02-L-D by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLM-137-02-L-D Information
CLM-137-02-L-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CLM-137-02-L-D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
11P3788
|
Newark | Socket, 1.0Mm, Smd, 2X37 Position, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:74Contacts, Connector Mounting:Surface Mount, Product Range:Clm Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec CLM-137-02-L-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8500 / $10.0200 | Buy Now |
|
DISTI #
SAM1129-37-ND
|
DigiKey | CONN RCPT 74POS 0.039 GOLD SMD Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2226 / $12.2700 | Buy Now |
|
DISTI #
612-CLM-137-02-L-D-ND
|
DigiKey | LOW PROFILE DUAL-WIPE SOCKET, 1. Min Qty: 1 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.5400 | Buy Now |
|
DISTI #
CLM-137-02-L-D
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 74 Contacts, Surface Mount, CLM Series - Rail/Tube (Alt: CLM-137-02-L-D) COO: Viet Nam RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.4768 / $10.3292 | Buy Now |
|
DISTI #
200-CLM-137-02-L-D
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket | 0 |
|
$3.5400 / $10.6400 | Order Now |
|
|
Onlinecomponents.com | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip COO: United States RoHS: Compliant | 0 |
|
$3.7300 / $11.2900 | Buy Now |
|
DISTI #
5cd8d6a5cd7c1c4c38230b86
|
Samtec | Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$3.5400 / $10.6400 | Buy Now |
|
DISTI #
000000000002501770
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1 | 0 |
|
$7.0500 / $10.6400 | Buy Now |
|
|
Master Electronics | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip COO: United States RoHS: Compliant | 0 |
|
$3.7300 / $11.2900 | Buy Now |
US Tariff Estimator: CLM-137-02-L-D by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CLM-137-02-L-D
CLM-137-02-L-D CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CLM-137-02-L-D Part Data Attributes
|
|
CLM-137-02-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-137-02-L-D
Samtec Inc
Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Low Profile | |
| Body Breadth | 0.1 Inch | |
| Body Depth | 0.084 Inch | |
| Body Length | 1.474 Inch | |
| Body/Shell Style | Socket | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (10) | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Durability | 100 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | .417 N | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.039 Inch | |
| Mating Contact Row Spacing | 0.039 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 3.175 Mm | |
| Plating Thickness | 10u Inch | |
| Rated Current (Signal) | 1.5 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 1 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 74 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .2085 N |