-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Limiter, 30MHz Min, 8200MHz Max
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLM-83-2W+ by Mini-Circuits is an RF/Microwave Limiter.
RF/Microwave Limiters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
63AK6547
|
Newark | Limiter, rf |Mini-Circuits CLM-83-2W+ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
139-CLM-83-2W
|
Mouser Electronics | Signal Conditioning LIMITER / SURF MOUNT / RoHS RoHS: Compliant | 0 |
|
$29.6300 / $39.0100 | Order Now |
|
|
Chip Stock | Limiter,rf|Mini-CircuitsCLM-83-2W+ | 3100 |
|
RFQ | |
|
|
LCSC | TCDFN-8-EP RF Misc ICs and Modules RoHS | 5 |
|
$52.5870 / $55.5069 | Buy Now |
|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 101 |
|
$85.7100 / $114.2900 | Buy Now |
|
|
Win Source Electronics | LIMITER 30 - 8200 MHZ, 50 | 2015 |
|
$48.2857 / $72.4285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
CLM-83-2W+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
CLM-83-2W+
Mini-Circuits
Limiter, 30MHz Min, 8200MHz Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | Low Noise | |
| Adjustability | Fixed | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 32 Dbm | |
| Input Power-Min (CW) | 12 Dbm | |
| Operating Frequency-Max | 8200 Mhz | |
| Operating Frequency-Min | 30 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Max | 11.5 Dbm | |
| RF/Microwave Device Type | Limiter | |
| VSWR-Max | 1.6 |
The maximum operating temperature range for the CLM-83-2W+ is -40°C to +85°C.
Yes, the CLM-83-2W+ is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The typical current draw of the CLM-83-2W+ is 30mA, but this can vary depending on the specific application and operating conditions.
Yes, the CLM-83-2W+ is suitable for use in high-reliability and military applications, as it is designed to meet the requirements of these industries.
The recommended PCB layout and footprint for the CLM-83-2W+ can be found in the datasheet or by contacting Mini-Circuits directly.