Part Details for CLM3S-WKW-CTBVB153 by Cree, Inc.
Overview of CLM3S-WKW-CTBVB153 by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLM3S-WKW-CTBVB153
CLM3S-WKW-CTBVB153 CAD Models
CLM3S-WKW-CTBVB153 Part Data Attributes
|
CLM3S-WKW-CTBVB153
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLM3S-WKW-CTBVB153
Cree, Inc.
Single Color LED, Cool White, 2.70 X 2 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | 2.70 X 2 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Luminous Intensity-Nom | 600.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for CLM3S-WKW-CTBVB153
This table gives cross-reference parts and alternative options found for CLM3S-WKW-CTBVB153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM3S-WKW-CTBVB153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLM1S-WKW-CTBVB153 | Single Color LED, Cool White, 3.20 X 2.70 MM, ROHS COMPLIANT, PLASTIC, SMD, LCC-2 | Cree, Inc. | CLM3S-WKW-CTBVB153 vs CLM1S-WKW-CTBVB153 |